
AC0603JRNPO9BN270 | |
---|---|
DigiKey Part Number | 13-AC0603JRNPO9BN270TR-ND - Tape & Reel (TR) 13-AC0603JRNPO9BN270CT-ND - Cut Tape (CT) 13-AC0603JRNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO9BN270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42000 | $4.20 |
50 | $0.28980 | $14.49 |
100 | $0.24940 | $24.94 |
500 | $0.18210 | $91.05 |
1,000 | $0.16151 | $161.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13073 | $522.92 |
8,000 | $0.10661 | $852.88 |
12,000 | $0.10159 | $1,219.08 |
20,000 | $0.10086 | $2,017.20 |
28,000 | $0.09611 | $2,691.08 |
40,000 | $0.09570 | $3,828.00 |
48,000 | $0.09549 | $4,583.52 |
96,000 | $0.09273 | $8,902.08 |
100,000 | $0.09243 | $9,243.00 |