
CL10C270JB81PNC | |
---|---|
DigiKey Part Number | 1276-2247-2-ND - Tape & Reel (TR) 1276-2247-1-ND - Cut Tape (CT) 1276-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C270JB81PNC |
Description | CAP CER 27PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C270JB81PNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28000 | $2.80 |
50 | $0.18760 | $9.38 |
100 | $0.16130 | $16.13 |
500 | $0.11508 | $57.54 |
1,000 | $0.10101 | $101.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06359 | $254.36 |
8,000 | $0.05394 | $431.52 |
12,000 | $0.04917 | $590.04 |
20,000 | $0.04875 | $975.00 |
28,000 | $0.04416 | $1,236.48 |
40,000 | $0.04394 | $1,757.60 |
48,000 | $0.04383 | $2,103.84 |
96,000 | $0.04345 | $4,171.20 |
100,000 | $0.04343 | $4,343.00 |