


14531 | |
---|---|
DigiKey Part Number | 1568-14531-ND |
Manufacturer | |
Manufacturer Product Number | 14531 |
Description | PSOC PIONEER IOT ADD-ON SHIELD |
Customer Reference | |
Detailed Description | XBee Qwiic to Pioneer Interface Arduino, Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino, Qwiic | |
Type | Interface | |
Function | Qwiic to Pioneer | |
Utilized IC / Part | XBee | |
Contents | Board(s) | |
Note | - |