



XBP9B-DMUT-022 | |
|---|---|
DigiKey Part Number | XBP9B-DMUT-022-ND |
Manufacturer | |
Manufacturer Product Number | XBP9B-DMUT-022 |
Description | RF TXRX MOD ISM<1GHZU.FL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, U.FL Through Hole |
Datasheet | Datasheet |
Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part ADF7023 |
Packaging Bulk | Memory Size 32kB Flash, 2kB RAM |
Part Status Active | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Verified | Current - Receiving 44mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 229mA |
Modulation FHSS | Mounting Type Through Hole |
Frequency 900MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 200kbps | Package / Case Module |
Power - Output 24dBm | Base Product Number |
Sensitivity -110dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $493.45000 | $493.45 |

