SP-4510-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP-4510-1

SP-4510-1

DigiKey Part Number
433-1224-ND
Manufacturer
Manufacturer Product Number
SP-4510-1
Description
SPEAKR 16OHM 300MW TOP PORT 82DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 300 mW 700 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
SP-4510-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
700 Hz ~ 6 kHz
Frequency - Self Resonant
700Hz
Impedance
16 Ohms
Efficiency - dBA
82.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
300 mW
Power - Max
3 W
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Solder Pads
Size / Dimension
1.772" Dia (45.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$35.31000$35.31
10$27.80200$278.02
25$25.33240$633.31
50$23.63620$1,181.81
100$22.07030$2,207.03
250$20.18396$5,045.99
500$18.88300$9,441.50
1,000$18.26948$18,269.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.