WSPH-3005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSPH-3005

DigiKey Part Number
433-1284-ND
Manufacturer
Manufacturer Product Number
WSPH-3005
Description
SPEAKR 16OHM 250MW TOP PORT 90DB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 Ohms General Purpose Speaker 250 mW 800 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
WSPH-3005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soberton Inc.
Series
-
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
800 Hz ~ 20 kHz
Frequency - Self Resonant
800Hz
Impedance
16 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
250 mW
Power - Max
500 mW
Port Location
Top
Shape
Round
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP67 - Dust Tight, Waterproof
Ratings
-
Termination
Solder Pads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$27.09000$27.09
10$21.27700$212.77
25$19.37800$484.45
50$18.07440$903.72
100$16.87180$1,687.18
250$15.42216$3,855.54
500$14.42308$7,211.54
1,000$13.56351$13,563.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.