
SM8S30A | |
|---|---|
DigiKey Part Number  | 1655-SM8S30ATR-ND - Tape & Reel (TR) 1655-SM8S30ACT-ND - Cut Tape (CT) 1655-SM8S30ADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SM8S30A  | 
Description  | TVS DIODE 30VWM 48.4VC DO218AB  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 48.4V Clamp 136A Ipp Tvs Diode Surface Mount DO-218AB  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 30V  | |
Voltage - Breakdown (Min)  | 33.3V  | |
Voltage - Clamping (Max) @ Ipp  | 48.4V  | |
Current - Peak Pulse (10/1000µs)  | 136A  | |
Power - Peak Pulse  | 6600W (6.6kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-218AB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $33.45000 | $33.45 | 
| 10 | $21.97100 | $219.71 | 
| 100 | $15.46770 | $1,546.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | $12.15029 | $9,112.72 | 
| 1,500 | $11.41271 | $17,119.07 | 


