Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S30A

DigiKey Part Number
18-SM8S30ATR-ND - Tape & Reel (TR)
18-SM8S30ACT-ND - Cut Tape (CT)
18-SM8S30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S30A
Description
TVS DIODE 30VWM 48.4VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48.4V Clamp 144A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
144A
Power - Peak Pulse
7000W (7kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.62000$29.62
10$19.36800$193.68
100$15.03120$1,503.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.63262$6,316.31
1,000$10.71374$10,713.74
1,500$10.43391$15,650.86
2,500$10.15410$25,385.25
Manufacturers Standard Package