Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P6KE100A | |
|---|---|
DigiKey Part Number | 1655-P6KE100ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE100A |
Description | TVS DIODE 85.5VWM 137VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81956 | $3,278.24 |
| 8,000 | $0.74631 | $5,970.48 |
| 12,000 | $0.70897 | $8,507.64 |
| 20,000 | $0.66700 | $13,340.00 |
| 28,000 | $0.64214 | $17,979.92 |
| 40,000 | $0.61798 | $24,719.20 |
| 100,000 | $0.57823 | $57,823.00 |






