DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE100AS_AY_00001

DigiKey Part Number
3757-P6KE100AS_AY_00001CT-ND - Cut Tape (CT)
3757-P6KE100AS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE100AS_AY_00001
Description
TVS DIODE 85.5VWM 137VC DO15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,984
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.47000$24.70
100$1.56330$156.33
500$1.17208$586.04
1,000$1.04563$1,045.63
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.68386$2,051.58
6,000$0.61832$3,709.92
9,000$0.58490$5,264.10
15,000$0.54733$8,209.95
21,000$0.52508$11,026.68
30,000$0.50344$15,103.20
75,000$0.45595$34,196.25
150,000$0.43733$65,599.50
Manufacturers Standard Package