Direct
Direct

| MENT1150A1251F01 | |
|---|---|
| DigiKey Part Number | MENT1150A1251F01-ND | 
| Manufacturer | |
| Manufacturer Product Number | MENT1150A1251F01 | 
| Description | AC/DC DESKTOP ADAPTER 12V 140W | 
| Customer Reference | |
| Detailed Description | 12V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SL POWER / Advanced Energy | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Region Utilized | International | |
| Form | Desktop (Class I) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 100 ~ 240 VAC | |
| Voltage - Output | 12V | |
| Current - Output (Max) | 11.67A | |
| Power (Watts) | 140 W | |
| No Load Power Consumption | 500mW (Max) | |
| Polarization | - | |
| Applications | Medical | |
| Efficiency | Level V | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Rectangular, 6 Position | |
| Cord Length | 59" (1.50m) | |
| Input Connector | IEC 320-C14 | |
| Size / Dimension | 7.00" L x 3.25" W x 1.64" H (177.8mm x 82.6mm x 41.6mm) | |
| Approval Agency | CE, cURus | |
| Weight | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China