
| ME240A1251F01 | |
|---|---|
| DigiKey Part Number | 271-3047-ND | 
| Manufacturer | |
| Manufacturer Product Number | ME240A1251F01 | 
| Description | AC/DC DESKTOP ADAPTER | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | AC/DC External Adapter Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | SL POWER / Advanced Energy | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Region Utilized | - | |
| Form | - | |
| Input Type | - | |
| Voltage - Input | - | |
| Voltage - Output | - | |
| Current - Output (Max) | - | |
| No Load Power Consumption | - | |
| Polarization | - | |
| Applications | - | |
| Efficiency | - | |
| Operating Temperature | - | |
| Output Connector | - | |
| Cord Length | - | |
| Input Connector | - | |
| Size / Dimension | - | |
| Approval Agency | - | |
| Standard Number | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 24 | $1,372.93958 | $32,950.55 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China