
SKY13637-695LF | |
---|---|
DigiKey Part Number | 863-2056-2-ND - Tape & Reel (TR) 863-2056-1-ND - Cut Tape (CT) 863-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13637-695LF |
Description | IC RF SWITCH SP8T 3.8GHZ 14QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC CDMA2000, LTE, UMTS SP8T 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | CDMA2000, LTE, UMTS | |
Topology | - | |
Circuit | SP8T | |
Frequency Range | 700MHz ~ 3.8GHz | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.32000 | $21.32 |
10 | $18.38200 | $183.82 |
25 | $17.35960 | $433.99 |
100 | $15.95770 | $1,595.77 |
250 | $15.11624 | $3,779.06 |
500 | $14.52190 | $7,260.95 |
1,000 | $13.96155 | $13,961.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.16811 | $33,504.33 |
6,000 | $10.75980 | $64,558.80 |