14 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13636-695LF

DigiKey Part Number
863-2054-2-ND - Tape & Reel (TR)
863-2054-1-ND - Cut Tape (CT)
863-2054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13636-695LF
Description
IC RF SWITCH SP6T 3.8GHZ 14QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC CDMA2000, LTE, UMTS SP6T 14-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CDMA2000, LTE, UMTS
Topology
-
Circuit
SP6T
Frequency Range
700MHz ~ 3.8GHz
Isolation
-
Insertion Loss
-
Test Frequency
-
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
14-UFQFN
Supplier Device Package
14-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,762
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.70000$17.70
10$13.12200$131.22
25$11.96280$299.07
100$10.69340$1,069.34
250$10.08716$2,521.79
500$10.06346$5,031.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.22171$24,665.13
Manufacturers Standard Package