20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13561-670LF

DigiKey Part Number
863-SKY13561-670LF-ND
Manufacturer
Manufacturer Product Number
SKY13561-670LF
Description
IC RF SWITCH SP8T 2.7GHZ 20QFN
Customer Reference
Detailed Description
RF Switch IC 2G/3G/4G, CDMA2000, Cellular, EDGE, GSM, LTE, TD-SCDMA SP8T 50Ohm 20-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Last Time Buy
RF Type
2G/3G/4G, CDMA2000, Cellular, EDGE, GSM, LTE, TD-SCDMA
Topology
-
Circuit
SP8T
Frequency Range
400MHz ~ 2.7GHz
Isolation
-
Insertion Loss
0.95dB
Test Frequency
2.69GHz
P1dB
-
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-30°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 690,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30/9/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.77000$11.77
10$8.61900$86.19
25$7.83680$195.92
100$6.98160$698.16
250$6.63696$1,659.24