SI8430-A-IS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5,550
Unit Price: $53.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $65.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 49
Unit Price: $34.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.92655
Datasheet

Similar


Analog Devices Inc.
In Stock: 351
Unit Price: $34.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $18.92655
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 316
Unit Price: $68.65000
Datasheet

Similar


Texas Instruments
In Stock: 812
Unit Price: $99.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $50.94387
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $67.35082
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: $99.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $50.94387
Datasheet

Similar


Texas Instruments
In Stock: 1,835
Unit Price: $23.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $13.00370
Datasheet
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8430-A-IS

DigiKey Part Number
336-1363-ND
Manufacturer
Manufacturer Product Number
SI8430-A-IS
Description
DGTL ISOLTR 2.5KV 3CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 3 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
3
Inputs - Side 1/Side 2
3/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
2ns, 2ns
Voltage - Supply
2.375V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes