ADUM230E0BRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 353
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.49433
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 138
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.49433
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $20.53571
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.49433
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 138
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,000
Unit Price: $19.49433
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 253
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.49433
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 49
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 196
Unit Price: $34.69000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $19.49433
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 351
Unit Price: $34.69000
Datasheet
General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM230E0BRWZ-RL

DigiKey Part Number
505-ADUM230E0BRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM230E0BRWZ-RL
Description
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM230E0BRWZ-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
3ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
3
Package / Case
Inputs - Side 1/Side 2
3/0
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM230D0BRIZAnalog Devices Inc.353505-ADUM230D0BRIZ-ND$34.69000Parametric Equivalent
ADUM230D0BRIZ-RLAnalog Devices Inc.0ADUM230D0BRIZ-RL-ND$19.49433Parametric Equivalent
ADUM230D0BRWZAnalog Devices Inc.138ADUM230D0BRWZ-ND$34.69000Parametric Equivalent
ADUM230D0BRWZ-RLAnalog Devices Inc.0ADUM230D0BRWZ-RL-ND$19.49433Parametric Equivalent
ADUM230D1BRIZAnalog Devices Inc.0505-ADUM230D1BRIZ-ND$20.53571Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.49433$19,494.33
2,000$19.04256$38,085.12
3,000$18.81630$56,448.90
Manufacturers Standard Package