
SI570-PROG-EVB | |
|---|---|
DigiKey Part Number | 336-3018-ND |
Manufacturer | |
Manufacturer Product Number | SI570-PROG-EVB |
Description | EVAL BOARD FOR SI570 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si570 - Reconfigurable Oscillators Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Reconfigurable Oscillators | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Si570 | |
Primary Attributes | 10MHz ~ 1.417GHz Frequency Range | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $570.36000 | $570.36 |




