
SI5XX-PROG-EVB | |
---|---|
DigiKey Part Number | 336-2011-ND |
Manufacturer | |
Manufacturer Product Number | SI5XX-PROG-EVB |
Description | EVAL BRD SI514 SI570 SI571 SI598 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si514, Si570, Si571, Si598, Si599 - Reconfigurable Oscillators Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Reconfigurable Oscillators | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Si514, Si570, Si571, Si598, Si599 | |
Primary Attributes | 100kHz ~ 1.417GHz Frequency Range | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $575.50000 | $575.50 |