SI514-PROG-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI514-PROG-EVB

DigiKey Part Number
336-3907-ND
Manufacturer
Manufacturer Product Number
SI514-PROG-EVB
Description
EVAL BOARD FOR SI514
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Si514 - Reconfigurable Oscillators Timing Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Timing
Function
Reconfigurable Oscillators
Embedded
Yes, MCU, 8-Bit
Utilized IC / Part
Si514
Primary Attributes
100kHz ~ 250MHz Frequency Range
Secondary Attributes
I2C Interface(s)
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$575.50000$575.50
Manufacturers Standard Package