


SI5324E-C-GM | |
---|---|
DigiKey Part Number | SI5324E-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5324E-C-GM |
Description | IC CLOCK MULT 2KHZ-1.4GHZ 36VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3G, Ethernet, PCI, SONET/SDH, Wireless systems IC 1.417GHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | 3G, Ethernet, PCI, SONET/SDH, Wireless systems | |
Input | Clock | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.417GHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $358.49000 | $358.49 |
10 | $294.54500 | $2,945.45 |
25 | $278.57280 | $6,964.32 |
100 | $270.24450 | $27,024.45 |