
VSC8479YYY | |
---|---|
DigiKey Part Number | VSC8479YYY-ND |
Manufacturer | |
Manufacturer Product Number | VSC8479YYY |
Description | IC TELECOM INTERFACE 244FCBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 244-FCBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Interface | I2C, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 1.8V | |
Current - Supply | - | |
Operating Temperature | -5°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 244-BBGA, FCBGA | |
Supplier Device Package | 244-FCBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,093.79000 | $1,093.79 |
25 | $911.17480 | $22,779.37 |
100 | $880.42450 | $88,042.45 |