
LFE3-70EA-8FN672C | |
|---|---|
DigiKey Part Number | 220-1229-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-70EA-8FN672C |
Description | IC FPGA 380 I/O 672FPBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ECP3 Field Programmable Gate Array (FPGA) IC 380 4526080 67000 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LFE3-70EA-8FN672C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8375 | |
Number of Logic Elements/Cells | 67000 | |
Total RAM Bits | 4526080 | |
Number of I/O | 380 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FPBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,272.73000 | $1,272.73 |
| 25 | $1,108.33560 | $27,708.39 |



