SE2598L-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $5.82022
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 24,000
Unit Price: $11.28000
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2598L-R

DigiKey Part Number
863-1367-2-ND - Tape & Reel (TR)
863-1367-1-ND - Cut Tape (CT)
863-1367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE2598L-R
Description
IC AMP 802.11B/G/N 2.4GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
2.4GHz ~ 2.5GHz
P1dB
26.5dBm
Gain
28dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
3V ~ 3.6V
Current - Supply
250mA
Test Frequency
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes