
SE2597L-R | |
---|---|
DigiKey Part Number | 863-1366-2-ND - Tape & Reel (TR) 863-1366-1-ND - Cut Tape (CT) 863-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2597L-R |
Description | IC AMP 802.11B/G/N 2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 26.5dBm | |
Gain | 28dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 250mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |