16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE2622L-R

DigiKey Part Number
863-SE2622L-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE2622L-R
Description
802.11GN PA IN 3X3QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
2.4GHz ~ 2.5GHz
P1dB
27dBm
Gain
34dB
Noise Figure
-
RF Type
802.11b/g/n
Voltage - Supply
3V ~ 3.6V
Current - Supply
250mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 81,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.82022$17,460.66
6,000$5.59842$33,590.52
9,000$5.47465$49,271.85
15,000$5.32476$79,871.40
Manufacturers Standard Package