591BC600M000DGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $211.77920
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $207.69548
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $116.75000
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $116.75000
Datasheet
New at DigiKey
600 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591BC600M000DGR

DigiKey Part Number
863-591BC600M000DGR-ND
Manufacturer
Manufacturer Product Number
591BC600M000DGR
Description
XTAL OSCILLATOR
Customer Reference
Detailed Description
600 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVDS
Current - Supply (Disable) (Max)
75mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
530BB600M000DGSkyworks Solutions Inc.0336-5276-ND$211.77920Parametric Equivalent
530BB600M000DGRSkyworks Solutions Inc.0530BB600M000DGR-ND$207.69548Parametric Equivalent
591BC600M000DGSkyworks Solutions Inc.0863-591BC600M000DG-ND$116.75000Parametric Equivalent
591BC600M000DGRSkyworks Solutions Inc.0863-591BC600M000DGR-ND$116.75000Parametric Equivalent
Value Added Item
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$116.75000$116.75
10$101.43700$1,014.37
25$95.93840$2,398.46
50$91.98040$4,599.02
100$88.19040$8,819.04
250$83.42456$20,856.14
500$81.29008$40,645.04
Manufacturers Standard Package