Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BC600M000DG | |
|---|---|
DigiKey Part Number | 863-591BC600M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BC600M000DG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 600 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BB600M000DG | Skyworks Solutions Inc. | 0 | 336-5276-ND | $211.77920 | Parametric Equivalent |
| 530BB600M000DGR | Skyworks Solutions Inc. | 0 | 530BB600M000DGR-ND | $207.69548 | Parametric Equivalent |
| 591BC600M000DG | Skyworks Solutions Inc. | 0 | 863-591BC600M000DG-ND | $116.75000 | Parametric Equivalent |
| 591BC600M000DGR | Skyworks Solutions Inc. | 0 | 863-591BC600M000DGR-ND | $116.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.75000 | $116.75 |
| 10 | $101.43700 | $1,014.37 |
| 25 | $95.93840 | $2,398.46 |
| 50 | $91.98040 | $4,599.02 |
| 100 | $88.19040 | $8,819.04 |
| 250 | $83.42456 | $20,856.14 |
| 500 | $81.29008 | $40,645.04 |



