Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510CBA156M250BAG | |
|---|---|
DigiKey Part Number | 863-510CBA156M250BAG-ND |
Manufacturer | |
Manufacturer Product Number | 510CBA156M250BAG |
Description | XTAL OSC XO 156.2500MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.050" (1.28mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA156M250BAG | Skyworks Solutions Inc. | 0 | 863-510CBA156M250BAG-ND | $41.03000 | Parametric Equivalent |
| 510CBA156M250BAGR | Skyworks Solutions Inc. | 0 | 863-510CBA156M250BAGR-ND | $41.03000 | Parametric Equivalent |
| 510CBB156M250BAG | Skyworks Solutions Inc. | 0 | 863-510CBB156M250BAG-ND | $41.03000 | Parametric Equivalent |
| 510CBB156M250BAGR | Skyworks Solutions Inc. | 0 | 863-510CBB156M250BAGR-ND | $41.03000 | Parametric Equivalent |
| 510CCA156M250BAG | Skyworks Solutions Inc. | 0 | 863-510CCA156M250BAG-ND | $41.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.03000 | $41.03 |
| 10 | $35.67300 | $356.73 |
| 25 | $33.73440 | $843.36 |
| 50 | $32.34000 | $1,617.00 |
| 100 | $31.00410 | $3,100.41 |
| 250 | $29.32312 | $7,330.78 |
| 500 | $28.11374 | $14,056.87 |
| 1,000 | $26.95542 | $26,955.42 |
| 2,500 | $25.49924 | $63,748.10 |


