Parametric Equivalent

SIT8021AC-J3-18S-10.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J3-18S-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J3-18S-10.000000 |
Description | MEMS OSC XO 10.0000MHZ LVCMOS SM |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT8021AC-J3-18S-10.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.3µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $12.73500 | $127.35 |
| 25 | $12.04520 | $301.13 |
| 50 | $11.54760 | $577.38 |
| 100 | $11.06950 | $1,106.95 |
| 250 | $10.46868 | $2,617.17 |
| 500 | $10.03594 | $5,017.97 |
| 1,000 | $9.62124 | $9,621.24 |
| 2,500 | $9.09986 | $22,749.65 |




