TANGO44/5M/LL/SMAM/S/S/19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TANGO44/5M/LL/SMAM/S/S/19
Antenna eBook
Tango Through Hole

TANGO44/5M/LL/SMAM/S/S/19

DigiKey Part Number
TANGO44/5M/LL/SMAM/S/S/19-ND
Manufacturer
Manufacturer Product Number
TANGO44/5M/LL/SMAM/S/S/19
Description
RF ANT DOME SMA MALE PAN MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA LTE Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siretta Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Antenna Type
Dome
Number of Bands
2
VSWR
2.3
Return Loss
-
Gain
4dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
0.906" (23.00mm)
Applications
LTE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$348.56000$348.56
10$284.76600$2,847.66
30$266.12133$7,983.64
100$251.31980$25,131.98
250$242.97236$60,743.09
Manufacturers Standard Package