



TANGO44/1M/LL/SMAM/S/S/19 | |
---|---|
DigiKey Part Number | TANGO44/1M/LL/SMAM/S/S/19-ND |
Manufacturer | |
Manufacturer Product Number | TANGO44/1M/LL/SMAM/S/S/19 |
Description | RF ANT DOME SMA MALE PAN MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Antenna Type | Dome | |
Number of Bands | 2 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.906" (23.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $319.24000 | $319.24 |
10 | $260.08300 | $2,600.83 |
30 | $242.80733 | $7,284.22 |
100 | $229.08940 | $22,908.94 |
250 | $221.35672 | $55,339.18 |