


SI7201-B-04-IV | |
---|---|
DigiKey Part Number | 336-SI7201-B-04-IV-ND |
Manufacturer | |
Manufacturer Product Number | SI7201-B-04-IV |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.4mT Trip, ±0.2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
5 | $6.96200 | $34.81 |
10 | $6.61000 | $66.10 |
25 | $6.19120 | $154.78 |
50 | $5.90380 | $295.19 |
300 | $5.27090 | $1,581.27 |
600 | $5.06208 | $3,037.25 |
1,200 | $4.87077 | $5,844.92 |
5,100 | $4.52128 | $23,058.53 |