


SI7201-B-00-FVR | |
---|---|
DigiKey Part Number | 336-SI7201-B-00-FVRTR-ND - Tape & Reel (TR) 336-SI7201-B-00-FVRCT-ND - Cut Tape (CT) 336-SI7201-B-00-FVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7201-B-00-FVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±1.1mT Trip, ±0.2mT Release | |
Test Condition | 0°C ~ 70°C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
5 | $6.96200 | $34.81 |
10 | $6.61000 | $66.10 |
25 | $6.19120 | $154.78 |
50 | $5.90380 | $295.19 |
100 | $5.64180 | $564.18 |
500 | $5.11512 | $2,557.56 |
1,000 | $4.91946 | $4,919.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.64217 | $13,926.51 |
6,000 | $4.48585 | $26,915.10 |
9,000 | $4.40049 | $39,604.41 |
15,000 | $4.29893 | $64,483.95 |