
S282-320-320-0.3 | |
|---|---|
DigiKey Part Number | 3153-S282-320-320-0.3-ND |
Manufacturer | |
Manufacturer Product Number | S282-320-320-0.3 |
Description | THERM PAD 320X320MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 320.00mm x 320.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0120" (0.305mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Backing, Carrier Fiberglass |
Series | Color Pink |
Packaging Bag | Thermal Conductivity 1.7W/m-K |
Part Status Active | Shelf Life 120 Months |
Usage Thermally Conductive | Shelf Life Start Date of Shipment |
Type Interface Pad, Sheet | Storage/Refrigeration Temperature Room Temperature |
Shape Square | Base Product Number |
Outline 320.00mm x 320.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $411.73000 | $411.73 |
| 20 | $351.17750 | $7,023.55 |
| 40 | $338.45250 | $13,538.10 |
| 60 | $331.21817 | $19,873.09 |
| 100 | $322.31900 | $32,231.90 |
| 260 | $306.28377 | $79,633.78 |


