
S282-160-160-0.5 | |
|---|---|
DigiKey Part Number | 3153-S282-160-160-0.5-ND |
Manufacturer | |
Manufacturer Product Number | S282-160-160-0.5 |
Description | THERM PAD 160MMX160MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 160.00mm x 160.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0200" (0.508mm) |
Manufacturer Shiu Li Technology Co., Ltd. | Backing, Carrier Fiberglass |
Series | Color Pink |
Packaging Bag | Thermal Conductivity 1.7W/m-K |
Part Status Active | Shelf Life 120 Months |
Usage Thermally Conductive | Shelf Life Start Date of Shipment |
Type Interface Pad, Sheet | Storage/Refrigeration Temperature Room Temperature |
Shape Square | Base Product Number |
Outline 160.00mm x 160.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.72000 | $118.72 |
| 10 | $105.05400 | $1,050.54 |
| 40 | $97.59325 | $3,903.73 |
| 80 | $94.06113 | $7,524.89 |
| 120 | $92.05275 | $11,046.33 |
| 280 | $87.98971 | $24,637.12 |
| 520 | $85.13110 | $44,268.17 |
| 1,000 | $82.20900 | $82,209.00 |


