GZ1608D601TF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Shenzhen Sunlord Electronics Co., Ltd.
In Stock: 3,250
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 2,159
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Fair-Rite Products Corp.
In Stock: 125,578
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 55,223
Unit Price: $1.47000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2,474
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 558
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 237
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 4,000
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11,169
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 7,959
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: $2.64132
Datasheet

Parametric Equivalent


AEM Hi-Rel
In Stock: 6
Unit Price: $2,701.93000
Datasheet

Parametric Equivalent


AEM Hi-Rel
In Stock: 6
Unit Price: $2,316.03000
Datasheet

Parametric Equivalent


AEM Hi-Rel
In Stock: 6
Unit Price: $1,909.90000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GZ1608D601TF

DigiKey Part Number
3442-GZ1608D601TFTR-ND - Tape & Reel (TR)
3442-GZ1608D601TFCT-ND - Cut Tape (CT)
3442-GZ1608D601TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GZ1608D601TF
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
GZ1608D601TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35900$3.59
25$0.31640$7.91
50$0.28400$14.20
100$0.25450$25.45
250$0.21996$54.99
500$0.19596$97.98
1,000$0.17394$173.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13472$538.88
8,000$0.11717$937.36
12,000$0.10746$1,289.52
20,000$0.10198$2,039.60
Manufacturers Standard Package