0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Abracon: Who We Are Today

ACML-0603-501-T

DigiKey Part Number
535-ACML-0603-501-TTR-ND - Tape & Reel (TR)
535-ACML-0603-501-TCT-ND - Cut Tape (CT)
535-ACML-0603-501-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603-501-T
Description
FERRITE BEAD 500 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-501-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39400$3.94
25$0.34480$8.62
50$0.31040$15.52
100$0.27750$27.75
250$0.23976$59.94
500$0.21366$106.83
1,000$0.18959$189.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14659$586.36
8,000$0.12375$990.00
12,000$0.11669$1,400.28
Manufacturers Standard Package