
1SMA4734A | |
|---|---|
DigiKey Part Number | 5399-1SMA4734ATR-ND - Tape & Reel (TR) 5399-1SMA4734ACT-ND - Cut Tape (CT) 5399-1SMA4734ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4734A |
Description | 5.6V 1W SMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5.36% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.36% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4734-AU_R1_000A1 | Panjit International Inc. | 1,803 | 3757-1SMA4734-AU_R1_000A1CT-ND | $3.12000 | Parametric Equivalent |
| 1SMA4734_R1_00001 | Panjit International Inc. | 86 | 3757-1SMA4734_R1_00001CT-ND | $2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67400 | $6.74 |
| 100 | $0.41350 | $41.35 |
| 500 | $0.29860 | $149.30 |
| 1,000 | $0.26103 | $261.03 |
| 2,000 | $0.22922 | $458.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19465 | $973.25 |
| 10,000 | $0.17321 | $1,732.10 |
| 15,000 | $0.16226 | $2,433.90 |
| 25,000 | $0.14993 | $3,748.25 |
| 35,000 | $0.14263 | $4,992.05 |
| 50,000 | $0.13552 | $6,776.00 |


