Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4734_R1_00001

DigiKey Part Number
3757-1SMA4734_R1_00001TR-ND - Tape & Reel (TR)
3757-1SMA4734_R1_00001CT-ND - Cut Tape (CT)
3757-1SMA4734_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4734_R1_00001
Description
DIODE ZENER 5.6V 1W DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$0.60163$1,082.93
3,600$0.53926$1,941.34
5,400$0.50745$2,740.23
9,000$0.47165$4,244.85
12,600$0.45044$5,675.54
18,000$0.42981$7,736.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.75100$17.51
Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.35100$23.51
100$1.59500$159.50
* All Digi-Reel orders will add a $55.00 reeling fee.