
1SMA4734-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4734-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4734-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4734-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4734-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5.36% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.36% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA4734A | Shenzhen Slkormicro Semicon Co., Ltd. | 1,498 | 5399-1SMA4734ACT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89900 | $18.99 |
| 100 | $1.19050 | $119.05 |
| 500 | $0.88266 | $441.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.71071 | $1,279.28 |
| 3,600 | $0.63801 | $2,296.84 |
| 5,400 | $0.60091 | $3,244.91 |
| 9,000 | $0.55919 | $5,032.71 |
| 12,600 | $0.53446 | $6,734.20 |
| 18,000 | $0.51042 | $9,187.56 |

