Zener Diode 5.6 V 1 W ±5.36% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4734A

DigiKey Part Number
5399-1SMA4734ATR-ND - Tape & Reel (TR)
5399-1SMA4734ACT-ND - Cut Tape (CT)
5399-1SMA4734ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMA4734A
Description
5.6V 1W SMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5.36% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.36%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA4734-AU_R1_000A1Panjit International Inc.1,8033757-1SMA4734-AU_R1_000A1CT-ND$3.12000Parametric Equivalent
1SMA4734_R1_00001Panjit International Inc.863757-1SMA4734_R1_00001CT-ND$2.88000Parametric Equivalent
In-Stock: 1,498
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.67400$6.74
100$0.41350$41.35
500$0.29860$149.30
1,000$0.26103$261.03
2,000$0.22922$458.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19465$973.25
10,000$0.17321$1,732.10
15,000$0.16226$2,433.90
25,000$0.14993$3,748.25
35,000$0.14263$4,992.05
50,000$0.13552$6,776.00
Manufacturers Standard Package