
AN240206-01H | |
|---|---|
DigiKey Part Number | 3228-AN240206-01H-ND |
Manufacturer | |
Manufacturer Product Number | AN240206-01H |
Description | PATCH ARRAY 2400MHZ with Switch |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth LE 5.1/5.2, AoA Patch, 4-Element U.FL (UMCC), I-PEX MHF1 Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Patch, 4-Element | |
Number of Bands | 1 | |
VSWR | 1.43 | |
Return Loss | -15dB | |
Gain | 1.1dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth LE 5.1/5.2, AoA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $288.19000 | $288.19 |
| 10 | $277.23400 | $2,772.34 |
| 50 | $266.69740 | $13,334.87 |
| 100 | $256.56230 | $25,656.23 |
| 500 | $246.81280 | $123,406.40 |
| 1,000 | $237.43387 | $237,433.87 |
| 5,000 | $228.41135 | $1,142,056.75 |
| 10,000 | $219.73172 | $2,197,317.20 |
| 50,000 | $211.38184 | $10,569,092.00 |





