
AN240205-002 | |
|---|---|
DigiKey Part Number | 3228-AN240205-002-ND |
Manufacturer | |
Manufacturer Product Number | AN240205-002 |
Description | RF ANT 4x1 ARRAY 2.45GHz AoA |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth LE 5.1/5.2, AoA Patch, 4-Element SMP Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Patch, 4-Element | |
Number of Bands | 1 | |
VSWR | 1.43 | |
Return Loss | -15dB | |
Gain | 0.6dBi | |
Power - Max | 10 W | |
Features | Cable - 150mm | |
Termination | SMP | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | Bluetooth LE 5.1/5.2, AoA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $296.74000 | $296.74 |
| 10 | $285.45400 | $2,854.54 |
| 50 | $274.60580 | $13,730.29 |
| 100 | $264.17070 | $26,417.07 |
| 500 | $254.13214 | $127,066.07 |
| 1,000 | $244.47512 | $244,475.12 |
| 5,000 | $235.18500 | $1,175,925.00 |
| 10,000 | $226.24795 | $2,262,479.50 |
| 50,000 | $217.65052 | $10,882,526.00 |








