WM093RC,GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WM093RC,GY
WM093RC,GY

WM093RC,GY

DigiKey Part Number
SRW093-RCG-ND
Manufacturer
Manufacturer Product Number
WM093RC,GY
Description
BOX PLASTIC 9.5"L X 6.34"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.100" (53.34mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.500" L x 6.340" W (241.30mm x 161.04mm)
Height
2.100" (53.34mm)
Area (L x W)
60.2in² (388cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.100" (2.54mm)
Features
Front Access, Mounting Flange, PCB Supports, Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.682 lb (309.35 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$247.07000$247.07
Manufacturers Standard Package
Alternate Color
BOX PLSTC AMD/CL 9.5"L X 6.34"W
In-Stock: 0
Unit Price: $247.07000
BOX PLAS /CLR 9.500"L X 6.34"W
In-Stock: 2
Unit Price: $247.07000