


WM093RC,BK | |
---|---|
DigiKey Part Number | SRW093-RCB-ND |
Manufacturer | |
Manufacturer Product Number | WM093RC,BK |
Description | BOX PLAS /CLR 9.500"L X 6.34"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Black, Clear Cover/Door Cover Included 9.500" L x 6.340" W (241.30mm x 161.04mm) X 2.100" (53.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.500" L x 6.340" W (241.30mm x 161.04mm) | |
Height | 2.100" (53.34mm) | |
Area (L x W) | 60.2in² (388cm²) | |
Design | Cover Included | |
Material | ||
Color | Black, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | Front Access, Mounting Flange, PCB Supports, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.682 lb (309.35 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $247.07000 | $247.07 |
5 | $206.65400 | $1,033.27 |
10 | $191.36600 | $1,913.66 |
25 | $172.88080 | $4,322.02 |
50 | $160.09640 | $8,004.82 |
100 | $148.25700 | $14,825.70 |
250 | $133.93324 | $33,483.31 |
500 | $124.01862 | $62,009.31 |

