SZR05A0A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $12.34476
Datasheet

Similar


Cree LED
In Stock: 12,809
Unit Price: $16.64000
Datasheet

Similar


Cree LED
In Stock: 0
Unit Price: $15.34000
Datasheet

Similar


Cree LED
In Stock: 4,030
Unit Price: $16.64000
Datasheet
LED Lighting Color Z Power Red 625nm (618nm ~ 632nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting Color Z Power Red 625nm (618nm ~ 632nm) 1414 (3535 Metric)

SZR05A0A

DigiKey Part Number
897-1119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZR05A0A
Description
LED Z-POWER RED 625NM SMD
Customer Reference
Detailed Description
LED Lighting Color Z Power Red 625nm (618nm ~ 632nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Wavelength
625nm (618nm ~ 632nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
65 lm/W
Current - Max
700mA
Luminous Flux @ Current/Temperature
55lm (Typ)
Temperature - Test
25°C
Viewing Angle
123°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
7°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes