XPEBRO-L1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRO-L1-0000-00D01

DigiKey Part Number
XPEBRO-L1-0000-00D01TR-ND - Tape & Reel (TR)
XPEBRO-L1-0000-00D01CT-ND - Cut Tape (CT)
XPEBRO-L1-0000-00D01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRO-L1-0000-00D01
Description
LED XLAMP XPE2 RED-ORG 615NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Red-Orange 615nm (610nm ~ 620nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
615nm (610nm ~ 620nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.2V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.79000$16.79
10$15.95400$159.54
50$15.50080$775.04
100$14.27430$1,427.43
200$12.98105$2,596.21
500$12.76092$6,380.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.19552$11,195.52
Manufacturers Standard Package