G62A881 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata - Gigavac Industrial
In Stock: 0
Unit Price: $12,619.98000
Datasheet

Parametric Equivalent


Sensata - Gigavac Industrial
In Stock: 0
Unit Price: $13,885.62000
Datasheet
G62A741
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G62A881

DigiKey Part Number
5115-G62A881-ND
Manufacturer
Manufacturer Product Number
G62A881
Description
25KV, SPST-NO, 26.5VDC COIL, 36"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
G62A881 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
18 A
Switching Voltage
25000VAC, 25000VDC - Max
Load - Max Switching
450000VA, 450000W
Coil Current
212 mA
Coil Type
Non Latching
Features
-
Termination Style
Stud, Wire Leads
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
1 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Tungsten (W)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
125 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13,127.25000$13,127.25
Manufacturers Standard Package