
G62A841 | |
---|---|
DigiKey Part Number | 5115-G62A841-ND |
Manufacturer | |
Manufacturer Product Number | G62A841 |
Description | 25KV, SPST-NO, 26.5VDC COIL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G62A841 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 25000VAC, 25000VDC - Max | |
Load - Max Switching | 450000VA, 450000W | |
Coil Current | 212 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Tungsten (W) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12,619.98000 | $12,619.98 |